- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50SVF68M
Panasonic
50SVF68M
Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R
Search Keywords: 50SVF68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:50SVF68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Frequently Asked Questions
Is 50SVF68M RoHS compliant?
Yes, 50SVF68M is RoHS compliant.
What is the lead time for 50SVF68M?
The standard lead time for 50SVF68M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
42 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
400
$1.36
800
$1.30
1,200
$1.25
2,800
$1.21
5,200
$1.20
7,600
$1.19
10,000
$1.18
15,200 +
$1.17
Click for Quote
Log in
to unlock special pricing