- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50SVF39M
Panasonic
50SVF39M
Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R
Search Keywords: 50SVF39M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:50SVF39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Frequently Asked Questions
Is 50SVF39M RoHS compliant?
Yes, 50SVF39M is RoHS compliant.
What is the lead time for 50SVF39M?
The standard lead time for 50SVF39M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks
can ship
11/19/27
Price (USD)
Qty
Unit Price
400
$0.994
800
$0.952
1,200
$0.949
2,800
$0.913
5,200
$0.888
7,600
$0.877
10,000
$0.875
15,200 +
$0.854
Click for Quote
Log in
to unlock special pricing