- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50SEK22M
Panasonic
50SEK22M
Cap Aluminum Polymer 22uF 50VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 820mA 1000h 125C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer 22uF 50VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 820mA 1000h 125C
Search Keywords: 50SEK22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:50SEK22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 50SEK22M RoHS compliant?
Yes, 50SEK22M is RoHS compliant.
What is the lead time for 50SEK22M?
The standard lead time for 50SEK22M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
500
$0.4200
1,000
$0.4113
2,500
$0.3998
5,000
$0.3911
7,500
$0.3860
10,000
$0.3824
15,000 +
$0.3773
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT