- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 4TPH150MABC
Panasonic
4TPH150MABC
Cap Tant Polymer 150uF 4VDC A14 CASE 20%( 3.2 X 1.6 X 1.4mm) SMD 3216-15 0.07 Ohm 85°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:4TPH150MABC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2500 -
Insulation:N/R
-
Leakage Current:120 uA
-
Construction:Flat
-
Capacitance Value:150 uF
-
Equivalent Series Resistance:0.07 Ohm
-
Fail Safe with Built-in Fuse:No
-
Lead Diameter:N/R
-
Case Code:A14
-
Family:TPH
-
Case Style:Molded
-
This product is discontinued, but still in stock.