- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 4TPB68M
Panasonic
4TPB68M
Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric]
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Tantalum Polymer Capacitor, 68 uF, 4 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric]
Search Keywords: 4TPB68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:4TPB68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 4TPB68M RoHS compliant?
Yes, 4TPB68M is RoHS compliant.
What is the lead time for 4TPB68M?
The standard lead time for 4TPB68M is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
48 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
500
$0.7184
1,000
$0.5388
1,500
$0.5029
2,000 +
$0.4928
Click for Quote
Log in
to unlock special pricing