Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SVPC330MV

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105ƒA€A°C T/R
Search Keywords: 4SVPC330MV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    4SVPC330MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lifetime:
    2000 h
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    330 uF
  • Equivalent Series Resistance:
    0.015 Ohm
  • Dimension:
    5.9 x 6.3 mm
  • Maximum Operating Temperature:
    105 °C
  • Leakage Current:
    300@2Min uA
  • Construction:
    Cylindrical
  • Family:
    SVPC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SVPC330MV RoHS compliant?
Yes, 4SVPC330MV is RoHS compliant.
What is the lead time for 4SVPC330MV?
The standard lead time for 4SVPC330MV is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 6/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5673
3,000
$0.5327
5,000
$0.5080
8,000
$0.5023
10,000
$0.4913
15,000
$0.4901
25,000 +
$0.4888
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!