Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SVPC150MY

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2240mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2240mA 2000h 105ƒA€A°C T/R
Search Keywords: 4SVPC150MY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    4SVPC150MY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Capacitance Value:
    150 uF
  • Maximum Operating Temperature:
    105 °C
  • Leakage Current:
    300@2Min uA
  • Family:
    SVPC
  • Dimension:
    5.9 x 5 mm
  • Construction:
    Cylindrical
  • Equivalent Series Resistance:
    0.023 Ohm
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SVPC150MY RoHS compliant?
Yes, 4SVPC150MY is RoHS compliant.
What is the lead time for 4SVPC150MY?
The standard lead time for 4SVPC150MY is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
55 Weeks can ship 11/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$0.799
750
$0.599
1,125
$0.559
1,500 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!