Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SVPC150M

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105ƒA€A°C T/R
Search Keywords: 4SVPC150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 4SVPC150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Capacitance Value: 150 uF
Lifetime: 2000 h
Family: SVPC
Equivalent Series Resistance: 0.03 Ohm
Leakage Current: 300@2Min uA
Construction: Cylindrical
Maximum Operating Temperature: 105 °C
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SVPC150M RoHS compliant?
Yes, 4SVPC150M is RoHS compliant.
What is the lead time for 4SVPC150M?
The standard lead time for 4SVPC150M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
55 Weeks can ship 12/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$0.784
750
$0.588
1,125
$0.549
1,500 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!