Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SVP680M

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R
Search Keywords: 4SVP680M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 4SVP680M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 680 uF
Lead Diameter: N/R
Leakage Current: 544@2Min uA
Construction: Cylindrical
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.025 Ohm
Lifetime: 2000 h
Dimension: 7.9 x 10mm mm
Family: SVP
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SVP680M RoHS compliant?
Yes, 4SVP680M is RoHS compliant.
What is the lead time for 4SVP680M?
The standard lead time for 4SVP680M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.621
1,000
$0.593
2,500
$0.559
5,000
$0.544
7,500
$0.530
10,000
$0.528
15,000
$0.523
25,000 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!