- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 4SVP33M
Panasonic
4SVP33M
Cap Aluminum Polymer 33uF 4VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:4SVP33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Lead Diameter:N/R
-
Capacitance Value:33 uF
-
Lead Pitch For Radial:N/R
-
Family:SVP
-
Lifetime:2000 h
-
Leakage Current:66@2Min uA
-
Dimension:5.4 x 4mm mm
-
Equivalent Series Resistance:0.2 Ohm
-
Construction:Cylindrical