Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SVP1200M

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105°C T/R
Search Keywords: 4SVP1200M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 4SVP1200M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Construction: Cylindrical
Lifetime: 2000 h
Family: SVP
Capacitance Value: 1200 uF
Dimension: 12.6 x 10mm mm
Lead Pitch For Radial: N/R
Leakage Current: 960@2Min uA
Lead Diameter: N/R
Equivalent Series Resistance: 0.012 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SVP1200M RoHS compliant?
Yes, 4SVP1200M is RoHS compliant.
What is the lead time for 4SVP1200M?
The standard lead time for 4SVP1200M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.662
800
$0.648
1,200
$0.640
2,800
$0.623
5,200
$0.610
7,600
$0.603
10,000
$0.597
15,200 +
$0.589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!