- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 4SEQP1200M
Panasonic
4SEQP1200M
Cap Aluminum Polymer 1200uF 4VDC 20%
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 1200uF 4VDC 20%
Search Keywords: 4SEQP1200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:4SEQP1200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 4SEQP1200M RoHS compliant?
Yes, 4SEQP1200M is RoHS compliant.
What is the lead time for 4SEQP1200M?
The standard lead time for 4SEQP1200M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
55 Weeks
can ship
11/3/27
Price (USD)
Qty
Unit Price
250
$1.455
500
$1.091
750
$1.018
1,000 +
$0.998
Click for Quote
Log in
to unlock special pricing