Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SEPC560MW+TSS

Cap Aluminum Polymer 560uF 4VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 4VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R
Search Keywords: 4SEPC560MWTSS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    4SEPC560MW+TSS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Lead Pitch For Radial:
    2.5 mm
  • Leakage Current:
    500@2Min uA
  • Family:
    SEPC
  • Equivalent Series Resistance:
    0.007 Ohm
  • Dimension:
    9(Max) x 6.3 mm
  • Lifetime:
    5000 h
  • Capacitance Value:
    560 uF
  • Construction:
    Aluminum Cylindrical Can
  • Lead Diameter:
    0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SEPC560MW+TSS RoHS compliant?
Yes, 4SEPC560MW+TSS is RoHS compliant.
What is the lead time for 4SEPC560MW+TSS?
The standard lead time for 4SEPC560MW+TSS is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
On Order:
1,500   can ship 7/28/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
62 Weeks can ship 12/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.101
100
$1.098
250
$1.095
375
$1.092
750
$0.819
1,125
$0.765
1,500 +
$0.749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!