Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

4SEP150M

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105ƒA€A°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105ƒA€A°C Bag
Search Keywords: 4SEP150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 4SEP150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 150 uF
Lead Diameter: 0.45 mm
Equivalent Series Resistance: 0.04 Ohm
Lifetime: 3000 h
Maximum Operating Temperature: 105 °C
Family: SEP
Construction: Aluminum Cylindrical Can
Lead Pitch For Radial: 2.5 mm
Leakage Current: 300@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SEP150M RoHS compliant?
Yes, 4SEP150M is RoHS compliant.
What is the lead time for 4SEP150M?
The standard lead time for 4SEP150M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
55 Weeks can ship 12/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4423
1,000
$0.4225
2,500
$0.4044
5,000
$0.3878
7,500
$0.3868
10,000
$0.3775
15,000
$0.3765
25,000 +
$0.3725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!