- Home ›
- All Products›
- 35SVT39M
Panasonic
35SVT39M
Conductive Polymer Aluminum Solid Capacitors - 39uF - 35V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 35SVT39M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |