Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

35SVPF82M

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 82uF 35VDC 20% (8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105A°C T/R
Search Keywords: 35SVPF82M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 35SVPF82M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Dimension: 11.9 x 8 mm
Lead Diameter: N/R
Equivalent Series Resistance: 0.02 Ohm
Maximum Operating Temperature: 105 °C
Family: SVPF
Leakage Current: 574@2Min uA
Lifetime: 5000 h
Lead Pitch For Radial: N/R
Construction: Cylindrical
Capacitance Value: 82 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35SVPF82M RoHS compliant?
Yes, 35SVPF82M is RoHS compliant.
What is the lead time for 35SVPF82M?
The standard lead time for 35SVPF82M is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 585
Can Ship immediately
On Order:
4,000   can ship 9/20/27
1,600   can ship 10/13/27
Minimum Order Quantity:
400
Order Increment:
400
62 Weeks can ship 1/31/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.926
800
$0.917
1,200
$0.915
2,800
$0.913
5,200
$0.910
7,600
$0.908
10,000
$0.906
15,200 +
$0.903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!