- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35SEPF82M+TSS
Panasonic
35SEPF82M+TSS
Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 35SEPF82M+TSS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Lead Pitch For Radial: | 3.5 mm |
| Construction: | Aluminum Cylindrical Can |
| Maximum Operating Temperature: | 105 °C |
| Equivalent Series Resistance: | 0.02 Ohm |
| Dimension: | 12(Max) x 8 mm |
| Lifetime: | 5000 h |
| Leakage Current: | 574@2Min uA |
| Capacitance Value: | 82 uF |
| Family: | SEPF |
| Lead Diameter: | 0.6 mm |