Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

35SEPF22M+TSS

Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105ƒA€A°C T/R
Search Keywords: 35SEPF22MTSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 35SEPF22M+TSS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Equivalent Series Resistance: 0.035 Ohm
Lead Diameter: 0.5 mm
Lead Pitch For Radial: 2.5 mm
Leakage Current: 154@2Min uA
Lifetime: 5000 h
Family: SEPF
Dimension: 6(Max) x 6.3mm mm
Capacitance Value: 222206uF
Construction: Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35SEPF22M+TSS RoHS compliant?
Yes, 35SEPF22M+TSS is RoHS compliant.
What is the lead time for 35SEPF22M+TSS?
The standard lead time for 35SEPF22M+TSS is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,059
Can Ship immediately
Minimum Order Quantity:
500
55 Weeks can ship 12/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5309
1,500
$0.4578
3,000
$0.4556
6,000
$0.4545
7,500
$0.4533
10,500
$0.4522
15,000
$0.4511
25,500 +
$0.4499
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!