Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

35SEPF22M

Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C Bulk
Search Keywords: 35SEPF22M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    35SEPF22M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Construction:
    Aluminum Cylindrical Can
  • Equivalent Series Resistance:
    0.035 Ohm
  • Leakage Current:
    154@2Min uA
  • Dimension:
    6(Max) x 6.3 mm
  • Family:
    SEPF
  • Lifetime:
    5000 h
  • Capacitance Value:
    22 uF
  • Maximum Operating Temperature:
    105 °C
  • Lead Pitch For Radial:
    2.5 mm
  • Lead Diameter:
    0.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35SEPF22M RoHS compliant?
Yes, 35SEPF22M is RoHS compliant.
What is the lead time for 35SEPF22M?
The standard lead time for 35SEPF22M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,504
Can Ship immediately
Minimum Order Quantity:
50
42 Weeks can ship 6/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5104
500
$0.4501
1,000
$0.4319
3,000
$0.4031
5,000
$0.3898
8,000
$0.3774
10,000
$0.3716
15,000 +
$0.3610
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!