- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35SEPF120M
Panasonic
35SEPF120M
Cap Aluminum Polymer 120uF 35VDC 20% (10 X 13mm) Radial 5mm 0.018 Ohm 4400mA 5000h 105ƒA€A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:35SEPF120M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Dimension:13(Max) x 10mm mm
-
Equivalent Series Resistance:0.018 Ohm
-
Lead Diameter:0.6 mm
-
Lifetime:5000 h
-
Leakage Current:840@2Min uA
-
Family:SEPF
-
Lead Pitch For Radial:5 mm
-
Capacitance Value:1202206uF
-
Construction:Aluminum Cylindrical Can2207