- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 32SEPF22M
Panasonic
32SEPF22M
Cap Aluminum Polymer 22uF 32VDC 20% (6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2400mA 5000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 32SEPF22M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 22 uF |
| Lead Diameter: | 0.45 mm |
| Lifetime: | 5000 h |
| Equivalent Series Resistance: | 0.035 Ohm |
| Family: | SEPF |
| Dimension: | 5.5(Max) x 6.3mm mm |
| Lead Pitch For Radial: | 2.5 mm |
| Leakage Current: | 140@2Min uA |
| Construction: | Aluminum Cylindrical Can |