- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2SVPE1200M
Description
+
Cap Aluminum Polymer 1200uF 2VDC 20% (6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105°C T/R
Search Keywords: 2SVPE1200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2SVPE1200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:SVPE
-
Equivalent Series Resistance:0.008 Ohm
-
Capacitance Value:1200 uF
-
Dimension:9.9 x 6.3mm mm
-
Lifetime:2000 h
-
Leakage Current:500@2Min uA
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Lead Diameter:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
500
$0.5220
1,000
$0.4987
2,500
$0.4706
5,000
$0.4577
7,500
$0.4455
10,000
$0.4444
15,000
$0.4396
25,000 +
$0.4385
Click for Quote
Log in
to unlock special pricing