Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2SEPC820MW

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C Bulk
Search Keywords: 2SEPC820MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    2SEPC820MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Equivalent Series Resistance:
    0.007 Ohm
  • Leakage Current:
    500@2Min uA
  • Maximum Operating Temperature:
    105 °C
  • Family:
    SEPC
  • Dimension:
    9(Max) x 6.3 mm
  • Lead Pitch For Radial:
    2.5 mm
  • Capacitance Value:
    820 uF
  • Construction:
    Aluminum Cylindrical Can
  • Lead Diameter:
    0.6 mm
  • Lifetime:
    5000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2SEPC820MW RoHS compliant?
Yes, 2SEPC820MW is RoHS compliant.
What is the lead time for 2SEPC820MW?
The standard lead time for 2SEPC820MW is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 3/22/27
Minimum Order Quantity:
500
Order Increment:
500
48 Weeks can ship 9/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.649
1,000
$0.612
2,500
$0.568
5,000
$0.552
7,500
$0.551
10,000
$0.534
15,000
$0.533
25,000 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!