- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2SEPC560MZ+TSS
Panasonic
2SEPC560MZ+TSS
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 9mm) Radial 5mm 0.007 Ohm 4180mA 5000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 9mm) Radial 5mm 0.007 Ohm 4180mA 5000h 105°C T/R
Search Keywords: 2SEPC560MZTSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2SEPC560MZ+TSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Family:SEPC
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:560 uF
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:5 mm
-
Equivalent Series Resistance:0.007 Ohm
-
Leakage Current:500@2Min uA
-
Lead Diameter:0.6 mm
-
Dimension:9(Max) x 5 mm
-
Lifetime:5000 h
Frequently Asked Questions
Is 2SEPC560MZ+TSS RoHS compliant?
Yes, 2SEPC560MZ+TSS is RoHS compliant.
What is the lead time for 2SEPC560MZ+TSS?
The standard lead time for 2SEPC560MZ+TSS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,543
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
50
$0.7297
100
$0.5296
250
$0.5234
500
$0.5131
1,000
$0.5031
1,500
$0.4981
2,000 +
$0.4932
Click for Quote
Log in
to unlock special pricing