- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2SEPC390M+TSS
Panasonic
2SEPC390M+TSS
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 2SEPC390M+TSS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Family: | SEPC |
| Equivalent Series Resistance: | 0.01 Ohm |
| Construction: | Aluminum Cylindrical Can |
| Leakage Current: | 500@2Min uA |
| Capacitance Value: | 390 uF |
| Maximum Operating Temperature: | 105 °C |
| Lifetime: | 5000 h |
| Lead Pitch For Radial: | 2.5 mm |
| Dimension: | 6(Max) x 6.3 mm |
| Lead Diameter: | 0.5 mm |