Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2R5TPF680ML

Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105A°C T/R
Search Keywords: 2R5TPF680ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    2R5TPF680ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Case Style:
    Molded
  • Leakage Current:
    170 uA
  • Capacitance Value:
    680 uF
  • Equivalent Series Resistance:
    0.01 Ohm
  • Case Code:
    D3L
  • Family:
    TPF
  • Insulation:
    N/R
  • Construction:
    Flat
  • Lead Diameter:
    N/R
  • Fail Safe with Built-in Fuse:
    No2505
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2R5TPF680ML RoHS compliant?
Yes, 2R5TPF680ML is RoHS compliant.
What is the lead time for 2R5TPF680ML?
The standard lead time for 2R5TPF680ML is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,008
Ships today, if you order in
Minimum Order Quantity:
250
27 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.27
500
$2.24
1,000
$2.22
2,500
$2.20
5,000
$2.19
7,500
$2.18
10,000
$2.17
15,000 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!