- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 2R5TPE680MFL
Panasonic
2R5TPE680MFL
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105°C T/R
Search Keywords: 2R5TPE680MFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2R5TPE680MFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2500 -
Equivalent Series Resistance:0.015 Ohm
-
Insulation:N/R
-
Leakage Current:170 uA
-
Capacitance Value:680 uF
-
Construction:Flat
-
Case Style:Molded
-
Case Code:D3L
-
Fail Safe with Built-in Fuse:No
-
Lead Diameter:N/R
-
Family:TPE
Product Guides
+
Frequently Asked Questions
Is 2R5TPE680MFL RoHS compliant?
Yes, 2R5TPE680MFL is RoHS compliant.
What is the lead time for 2R5TPE680MFL?
The standard lead time for 2R5TPE680MFL is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,841
Can Ship immediately
Minimum Order Quantity:
250
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$1.22
500
$1.19
1,000
$1.18
2,500
$1.17
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing