- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 2R5TPE330M9
Panasonic
2R5TPE330M9
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 2R5TPE330M9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210050 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Case Code: | D2E |
| Insulation: | N/R |
| Capacitance Value: | 330 uF |
| Leakage Current: | 82.5 uA |
| Case Style: | Molded |
| Fail Safe with Built-in Fuse: | No |
| Construction: | Flat |
| Family: | TPE |
| Equivalent Series Resistance: | 0.009 Ohm |
| Lead Diameter: | N/R |