Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2R5TPE330M

Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R
Search Keywords: 2R5TPE330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 2R5TPE330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210080
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Capacitance Value: 330 uF
Case Code: D2E
Equivalent Series Resistance: 0.025 Ohm
Family: TPE
Insulation: N/R
Leakage Current: 82.5 uA
Construction: Flat
Case Style: Molded
Fail Safe with Built-in Fuse: No
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2R5TPE330M discontinued?
Yes, 2R5TPE330M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2R5TPE330M?
The recommended replacement for 2R5TPE330M is 2R5TPE330MI from Panasonic, available from OnlineComponents.com.
Is 2R5TPE330M RoHS compliant?
Yes, 2R5TPE330M is RoHS compliant.
What is the lead time for 2R5TPE330M?
The standard lead time for 2R5TPE330M is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,086
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.655
1,000
$0.642
3,000
$0.620
6,000
$0.606
9,000
$0.598
12,000 +
$0.592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!