- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2R5SVPE390MX
Panasonic
2R5SVPE390MX
Cap Aluminum Polymer 390uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2R5SVPE390MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Family:SVPE
-
Dimension:5.9 x 5 mm
-
Lead Diameter:N/R
-
Capacitance Value:390 uF
-
Lead Pitch For Radial:N/R
-
Leakage Current:700@2Min uA
-
Lifetime:2000 h
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.01 Ohm
-
Maximum Operating Temperature:105 °C