Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2R5SVPE390M

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R
Search Keywords: 2R5SVPE390M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 2R5SVPE390M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Operating Temperature: 105 °C
Lifetime: 2000 h
Dimension: 5.9 x 6.3 mm
Construction: Cylindrical
Lead Diameter: N/R
Family: SVPE
Lead Pitch For Radial: N/R
Capacitance Value: 390 uF
Equivalent Series Resistance: 0.01 Ohm
Leakage Current: 500@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2R5SVPE390M RoHS compliant?
Yes, 2R5SVPE390M is RoHS compliant.
What is the lead time for 2R5SVPE390M?
The standard lead time for 2R5SVPE390M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks can ship 12/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4258
3,000
$0.4018
5,000
$0.3908
8,000
$0.3898
10,000
$0.3804
15,000
$0.3794
25,000 +
$0.3754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!