Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2R5SVPE330MY

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R
Search Keywords: 2R5SVPE330MY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 2R5SVPE330MY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Capacitance Value: 330 uF
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.01 Ohm
Maximum Operating Temperature: 105 °C
Construction: Cylindrical
Family: SVPE
Leakage Current: 500@2Min uA
Lifetime: 2000 h
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2R5SVPE330MY RoHS compliant?
Yes, 2R5SVPE330MY is RoHS compliant.
What is the lead time for 2R5SVPE330MY?
The standard lead time for 2R5SVPE330MY is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
500
55 Weeks can ship 11/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.795
1,500
$0.700
3,000
$0.698
6,000
$0.696
7,500
$0.694
10,500
$0.693
15,000
$0.691
25,500 +
$0.689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!