- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2R5SVPC180MY
Panasonic
2R5SVPC180MY
Cap Aluminum Polymer 180uF 2.5VDC 20% (5 X 5.9mm) SMD 0.024 Ohm 2200mA 2000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 180uF 2.5VDC 20% (5 X 5.9mm) SMD 0.024 Ohm 2200mA 2000h 105ƒA€A°C T/R
Search Keywords: 2R5SVPC180MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2R5SVPC180MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Capacitance Value:180 uF
-
Lead Diameter:N/R
-
Leakage Current:300@2Min uA
-
Equivalent Series Resistance:0.024 Ohm
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Construction:Cylindrical
-
Family:SVPC
-
Lifetime:2000 h
Frequently Asked Questions
Is 2R5SVPC180MY RoHS compliant?
Yes, 2R5SVPC180MY is RoHS compliant.
What is the lead time for 2R5SVPC180MY?
The standard lead time for 2R5SVPC180MY is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
42 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
375
$0.799
750
$0.599
1,125
$0.559
1,500 +
$0.548
Click for Quote
Log in
to unlock special pricing