- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2R5SVPC180M
Panasonic
2R5SVPC180M
Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 2R5SVPC180M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Capacitance Value: | 180 uF |
| Lifetime: | 2000 h |
| Lead Diameter: | N/R |
| Leakage Current: | 300@2Min uA |
| Construction: | Cylindrical |
| Maximum Operating Temperature: | 105 °C |
| Equivalent Series Resistance: | 0.03 Ohm |
| Lead Pitch For Radial: | N/R |
| Family: | SVPC |
| Dimension: | 5.9 x 5 mm |