- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 2R5SVPC1500M
Panasonic
2R5SVPC1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105ƒA€A°C T/R
Search Keywords: 2R5SVPC1500M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:2R5SVPC1500M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Family:SVPC
-
Equivalent Series Resistance:0.01 Ohm
-
Dimension:11.9 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Lifetime:2000 h
-
Leakage Current:750@2Min uA
-
Lead Diameter:N/R
-
Construction:Cylindrical2207
-
Capacitance Value:15002206uF
Frequently Asked Questions
Is 2R5SVPC1500M RoHS compliant?
Yes, 2R5SVPC1500M is RoHS compliant.
What is the lead time for 2R5SVPC1500M?
The standard lead time for 2R5SVPC1500M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
42 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
400
$1.045
800
$1.000
1,200
$0.998
2,800
$0.959
5,200
$0.934
7,600
$0.921
10,000
$0.919
15,200 +
$0.898
Click for Quote
Log in
to unlock special pricing