Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

2R5SVP220M

Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.023 Ohm 2390mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.023 Ohm 2390mA 2000h 105°C T/R
Search Keywords: 2R5SVP220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    2R5SVP220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    5.9 x 6.3 mm
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.023 Ohm
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    110@2Min uA
  • Capacitance Value:
    220 uF
  • Family:
    SVP
  • Construction:
    Cylindrical
  • Lifetime:
    2000 h
  • Maximum Operating Temperature:
    105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2R5SVP220M RoHS compliant?
Yes, 2R5SVP220M is RoHS compliant.
What is the lead time for 2R5SVP220M?
The standard lead time for 2R5SVP220M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 7/19/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.575
3,000
$0.528
5,000
$0.526
8,000
$0.513
10,000
$0.512
15,000
$0.507
25,000 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!