- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 25TQC22MV
Available Replacements
Reemplazo recomendado
Panasonic
25TQC22MV
Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords: 25TQC22MV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | 25TQC22MV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210080 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Insulation: | N/R |
| Lead Diameter: | N/R |
| Leakage Current: | 55 uA |
| Family: | TQC |
| Equivalent Series Resistance: | 0.045 Ohm |
| Case Style: | Molded2502 |
| Fail Safe with Built-in Fuse: | No2505 |
| Construction: | Flat2503 |
| Case Code: | D22501 |
| Capacitance Value: | 222500uF |
Product Guides
+
Frequently Asked Questions
Is 25TQC22MV discontinued?
Yes, 25TQC22MV from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25TQC22MV?
The recommended replacement for 25TQC22MV is 25TQC22MYFD from Panasonic, available from OnlineComponents.com.
Is 25TQC22MV RoHS compliant?
Yes, 25TQC22MV is RoHS compliant.
What is the lead time for 25TQC22MV?
The standard lead time for 25TQC22MV is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.