- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SVPF82M
Panasonic
25SVPF82M
Cap Aluminum Polymer 82uF 25VDC 20% (8 X 6.9mm) SMD 0.028 Ohm 3000mA 5000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SVPF82M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Capacitance Value:82 uF
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
-
Family:SVPF
-
Equivalent Series Resistance:0.028 Ohm
-
Leakage Current:410@2Min uA
-
Lifetime:5000 h
-
Dimension:N/A