Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SVPF47M

The 25SVPF47M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 47 µF and a rated voltage o ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 25SVPF47M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 47 µF and a rated voltage of 25 V.
Search Keywords: 25SVPF47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25SVPF47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Diameter:
    N/R
  • Dimension:
    5.9 x 6.3mm mm
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    235@2Min uA
  • Lifetime:
    5000 h
  • Equivalent Series Resistance:
    0.03 Ohm
  • Family:
    SVPF
  • Capacitance Value:
    472206uF
  • Construction:
    Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SVPF47M RoHS compliant?
Yes, 25SVPF47M is RoHS compliant.
What is the lead time for 25SVPF47M?
The standard lead time for 25SVPF47M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5088
3,000
$0.4790
5,000
$0.4605
8,000
$0.4593
10,000
$0.4390
15,000
$0.4351
25,000 +
$0.4340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!