Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SVPF330M

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105A°C T/R
Search Keywords: 25SVPF330M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 25SVPF330M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Dimension: 12.6 x 10mm mm
Family: SVPF
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.014 Ohm
Lifetime: 5000 h
Lead Diameter: N/R
Leakage Current: 1650@2Min uA
Construction: Cylindrical2207
Capacitance Value: 3302206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SVPF330M RoHS compliant?
Yes, 25SVPF330M is RoHS compliant.
What is the lead time for 25SVPF330M?
The standard lead time for 25SVPF330M is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 9/15/27
Minimum Order Quantity:
400
Order Increment:
400
62 Weeks can ship 1/31/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.307
800
$1.008
1,200
$1.006
2,800
$0.952
5,200
$0.895
7,600
$0.893
10,000
$0.891
15,200 +
$0.889
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!