Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SVPF27MX

Cap Aluminum Polymer 27uF 25VDC 20% (5 X 5.9mm) SMD 0.04 Ohm 2450mA 5000h 105A°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 27uF 25VDC 20% (5 X 5.9mm) SMD 0.04 Ohm 2450mA 5000h 105A°C T/R
Search Keywords: 25SVPF27MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25SVPF27MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Equivalent Series Resistance:
    0.04 Ohm
  • Lead Pitch For Radial:
    N/R
  • Family:
    SVPF
  • Lead Diameter:
    N/R
  • Leakage Current:
    135@2Min uA
  • Dimension:
    5.9 x 5mm mm
  • Lifetime:
    5000 h
  • Construction:
    Cylindrical2207
  • Capacitance Value:
    272206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SVPF27MX RoHS compliant?
Yes, 25SVPF27MX is RoHS compliant.
What is the lead time for 25SVPF27MX?
The standard lead time for 25SVPF27MX is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
42 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.3649
3,000
$0.3598
6,000
$0.3539
7,500
$0.3408
10,500
$0.3330
15,000
$0.3256
25,500
$0.3248
51,000 +
$0.3240
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!