Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SVPF180M

The 25SVPF180M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 180 µF and a rated voltage ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 25SVPF180M is a surface-mount conductive polymer aluminum solid capacitor with a capacitance of 180 µF and a rated voltage of 25 V.
Search Keywords: 25SVPF180M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 25SVPF180M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Family: SVPF
Dimension: 11.9 x 8mm mm
Leakage Current: 900@2Min uA
Lead Diameter: N/R
Lifetime: 5000 h
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.016 Ohm
Construction: Cylindrical2207
Capacitance Value: 1802206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SVPF180M RoHS compliant?
Yes, 25SVPF180M is RoHS compliant.
What is the lead time for 25SVPF180M?
The standard lead time for 25SVPF180M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,273
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
55 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.926
800
$0.863
1,200
$0.861
2,800
$0.812
5,200
$0.761
7,600
$0.759
10,000
$0.757
15,200 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!