Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SVPF100M

Cap Aluminum Polymer 100uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 100uF 25VDC 20% (8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105A°C T/R
Search Keywords: 25SVPF100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 25SVPF100M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lifetime: 5000 h
Equivalent Series Resistance: 0.024 Ohm
Family: SVPF
Leakage Current: 500@2Min uA
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Dimension: 6.9 x 8mm mm
Construction: Cylindrical2207
Capacitance Value: 1002206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SVPF100M RoHS compliant?
Yes, 25SVPF100M is RoHS compliant.
What is the lead time for 25SVPF100M?
The standard lead time for 25SVPF100M is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 11/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
63 Weeks can ship 1/18/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.152
3,000
$1.075
5,000
$1.039
8,000
$1.006
10,000
$0.990
15,000
$0.962
25,000 +
$0.926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!