- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SVP33M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
25SVP33M
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 2980mA 2000h 105A°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 11.9mm) SMD 0.03 Ohm 2980mA 2000h 105A°C T/R
Search Keywords: 25SVP33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SVP33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Leakage Current:413@2Min uA
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:SVP
-
Lifetime:2000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Dimension:11.9 x 8mm mm
-
Capacitance Value:332206uF
-
Construction:Cylindrical2207
Frequently Asked Questions
Is 25SVP33M discontinued?
Yes, 25SVP33M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SVP33M?
The recommended replacement for 25SVP33M is 25SVPF180M from Panasonic, available from OnlineComponents.com.
Is 25SVP33M RoHS compliant?
Yes, 25SVP33M is RoHS compliant.
What is the lead time for 25SVP33M?
The standard lead time for 25SVP33M is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.