- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SVP10M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
25SVP10M
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 2000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 2000h 105°C T/R
Search Keywords: 25SVP10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SVP10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Capacitance Value:10 uF
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.06 Ohm
-
Family:SVP
-
Leakage Current:125@2Min uA
-
Dimension:6.9 x 8 mm
-
Construction:Cylindrical
-
Lifetime:2000 h
Frequently Asked Questions
Is 25SVP10M discontinued?
Yes, 25SVP10M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SVP10M?
The recommended replacement for 25SVP10M is 25SVPF82M from Panasonic, available from OnlineComponents.com.
Is 25SVP10M RoHS compliant?
Yes, 25SVP10M is RoHS compliant.
What is the lead time for 25SVP10M?
The standard lead time for 25SVP10M is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 11/2/26
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.5362
3,000
$0.4952
5,000
$0.4877
8,000
$0.4804
10,000
$0.4732
15,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT