- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SEPF82M
Panasonic
25SEPF82M
Cap Aluminum Polymer 82uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SEPF82M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Leakage Current:410@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Dimension:7(Max) x 8mm mm
-
Capacitance Value:82 uF
-
Equivalent Series Resistance:0.028 Ohm
-
Lifetime:5000 h
-
Lead Diameter:0.5 mm
-
Family:SEPF
-
Lead Pitch For Radial:3.5 mm