Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

25SEP6R8M

Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C Bulk
Search Keywords: 25SEP6R8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: 25SEP6R8M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lifetime: 3000 h
Dimension: 6(Max) x 6.3 mm
Family: SEP
Equivalent Series Resistance: 0.08 Ohm
Lead Pitch For Radial: 2.5 mm
Leakage Current: 170@2Min uA
Lead Diameter: 0.45 mm
Construction: Aluminum Cylindrical Can
Capacitance Value: 6.8 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 25SEP6R8M discontinued?
Yes, 25SEP6R8M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SEP6R8M?
The recommended replacement for 25SEP6R8M is 25SEPF56M from Panasonic, available from OnlineComponents.com.
Is 25SEP6R8M RoHS compliant?
Yes, 25SEP6R8M is RoHS compliant.
What is the lead time for 25SEP6R8M?
The standard lead time for 25SEP6R8M is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Can Ship immediately Buy all 197 in-stock or the regular minimum order quantity of 500
On Order:
1,000   can ship 3/22/27
Stock lot only:
197
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4078
500
$0.3707
1,000
$0.3622
2,500
$0.3520
5,000
$0.3468
7,500
$0.3416
10,000
$0.3364
15,000 +
$0.3314
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!