- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SEP33M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
25SEP33M
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C Bulk
Search Keywords: 25SEP33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SEP33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Lead Pitch For Radial:3.5 mm
-
Equivalent Series Resistance:0.03 Ohm
-
Family:SEP
-
Lifetime:3000 h
-
Construction:Aluminum Cylindrical Can
-
Dimension:12(Max) x 8 mm
-
Lead Diameter:0.6 mm
-
Capacitance Value:33 uF
-
Leakage Current:413@2Min uA
Frequently Asked Questions
Is 25SEP33M discontinued?
Yes, 25SEP33M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SEP33M?
The recommended replacement for 25SEP33M is 25SEPF180M from Panasonic, available from OnlineComponents.com.
Is 25SEP33M RoHS compliant?
Yes, 25SEP33M is RoHS compliant.
What is the lead time for 25SEP33M?
The standard lead time for 25SEP33M is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.