- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- 20TQC100MYF
Panasonic
20TQC100MYF
Conductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:20TQC100MYF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2500 -
Leakage Current:200 uA
-
Family:TQC
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.055 Ohm
-
Insulation:N/R
-
Construction:Flat2503
-
Fail Safe with Built-in Fuse:No2505
-
Case Style:Molded2502
-
Capacitance Value:1002500uF
-
Case Code:D3L2501