Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

20SVPF390M

Cap Aluminum Polymer 390uF 20VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 4950mA 5000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 390uF 20VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 4950mA 5000h 105A°C T/R
Search Keywords: 20SVPF390M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVPF390M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dimension:
    11.9 x 8mm mm
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.014 Ohm
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    1560@2Min uA
  • Lifetime:
    5000 h
  • Family:
    SVPF
  • Capacitance Value:
    3902206uF
  • Construction:
    Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20SVPF390M RoHS compliant?
Yes, 20SVPF390M is RoHS compliant.
What is the lead time for 20SVPF390M?
The standard lead time for 20SVPF390M is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 6/2/27
4,000   can ship 7/29/27
Minimum Order Quantity:
400
Order Increment:
400
54 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.781
800
$0.774
1,200
$0.772
2,800
$0.770
5,200
$0.768
7,600
$0.766
10,000
$0.764
15,200 +
$0.762
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!